Phoenix Contact 16-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 1A
- RS Stock No.:
- 666-9961
- Mfr. Part No.:
- 2315036
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£31.59
(exc. VAT)
£37.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.59 |
*price indicative
- RS Stock No.:
- 666-9961
- Mfr. Part No.:
- 2315036
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 12, 24AWG | |
| Current | 1A | |
| Number of Contacts | 16 | |
| Orientation | Straight | |
| Connector Type | Flat Ribbon Cable | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 0.6kV | |
| Voltage | 60V ac/dc | |
| Cable CSA | 0.2, 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 56mm | |
| Depth | 65.5mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 12, 24AWG | ||
Current 1A | ||
Number of Contacts 16 | ||
Orientation Straight | ||
Connector Type Flat Ribbon Cable | ||
Mount Type DIN Rail | ||
Test Proof Voltage 0.6kV | ||
Voltage 60V ac/dc | ||
Cable CSA 0.2, 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 56mm | ||
Depth 65.5mm | ||
Length 45mm | ||
- COO (Country of Origin):
- US
Phoenix Contact D-sub interface module VIP VARIOFACE
The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.
This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.
Features and benefits:
Complete Line:
The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Related links
- Phoenix Contact 16-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 16-Contact Male Interface Module DIN Rail Mount, 1A
- RS PRO 16-Contact Male Interface Module DIN Rail, 1A
- RS PRO 26-Contact Male Interface Module DIN Rail, 1A
- RS PRO 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 64-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 20-Contact Male Interface Module DIN Rail, 1A
