Phoenix Contact 14-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 32A
- RS Stock No.:
- 648-4094
- Mfr. Part No.:
- 2302366
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£34.29
(exc. VAT)
£41.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.29 |
*price indicative
- RS Stock No.:
- 648-4094
- Mfr. Part No.:
- 2302366
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 12, 24AWG | |
| Current | 32A | |
| Number of Contacts | 14 | |
| Orientation | Straight | |
| Connector Type | Flat Ribbon Cable | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 2.5kV | |
| Voltage | 250V ac/dc | |
| Cable CSA | 0.2, 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 77mm | |
| Width | 52mm | |
| Length | 67.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 12, 24AWG | ||
Current 32A | ||
Number of Contacts 14 | ||
Orientation Straight | ||
Connector Type Flat Ribbon Cable | ||
Mount Type DIN Rail | ||
Test Proof Voltage 2.5kV | ||
Voltage 250V ac/dc | ||
Cable CSA 0.2, 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 77mm | ||
Width 52mm | ||
Length 67.5mm | ||
- COO (Country of Origin):
- DE
UMK-PVB 2 Compact Potential Distributor Wiring Module
With two potential rails (P1, P2) for potential distribution; for each potential: 2 power terminals / 8 distribution terminals (UMK- PVB 2/16/ZFKDS); 2 power terminals / 12 distribution terminals (UMK- PVB2/24/ZFKDS); 2 power terminals / 16 distribution terminals (UMK- PVB 2/32/ZFKDS); 2 power terminals / 24 distribution terminals (UMK- PVB 2/48/ZFKDS)
With tension spring connection
Related links
- Phoenix Contact 10-Contact Male Interface Module DIN Rail, 32A
- Phoenix Contact 14-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module DIN Rail, 1A
- RS PRO 14-Contact Male Interface Module DIN Rail, 1A
- RS PRO 40-Contact Male Interface Module DIN Rail, 1A
- RS PRO 26-Contact Male Interface Module DIN Rail, 1A
- RS PRO 20-Contact Male Interface Module DIN Rail, 1A
- RS PRO 10-Contact Male Interface Module DIN Rail, 1A
