Phoenix Contact 50-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 1A

Subtotal (1 unit)*

£104.98

(exc. VAT)

£125.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.98

*price indicative

RS Stock No.:
868-913
Distrelec Article No.:
304-02-476
Mfr. Part No.:
2281089
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Male

Wire Size

12, 24AWG

Current

1A

Orientation

Straight

Number of Contacts

50

Connector Type

Flat Ribbon Cable

Mount Type

DIN Rail

Test Proof Voltage

500V ac

Voltage

50, 60V ac

Minimum Operating Temperature

-20°C

Cable CSA

0.2, 4mm²

Maximum Operating Temperature

50°C

Width

58.5mm

Depth

77mm

Standards/Approvals

No

Length

135mm

COO (Country of Origin):
DE

Phoenix Contact FLKM Series Interface Module, 50 Contacts, 24 to 12 AWG Wire size - 2281089


This interface module is designed for seamless industrial connectivity solutions. It features a male connector with 50 contacts, alongside a flat ribbon cable connector. This product is ideal for mounting on DIN rail systems and is engineered to facilitate reliable connections in various automation applications. The module’s dimensions are 135mm in length, 58.5mm in width, and 77mm in depth, ensuring a compact fit in control cabinets.

Features & Benefits


• Supports 24 to 12 AWG wiring for versatile applications

• Test proof voltage of 500V AC ensures safe operation

• Voltage rating of 30V AC and 60V DC for broad compatibility

• Flat ribbon cable connector simplifies wiring and maintenance

• Designed for DIN rail mount, enhancing installation efficiency

• Functional insulation with overvoltage category II for greater reliability

Applications


• Ideal for use with SIEMENS S7-400 controllers

• Suitable for electrical control panels in automation setups

• Employed in machinery where consistent signal integrity is crucial

• Used in environments requiring compact and sturdy wiring solutions

What is the current rating for optimal performance?


The optimal performance current rating is 1A per connection, ensuring reliable power distribution in your applications.

How does the connector design assist in installation?


The inclusion of locking latches simplifies connections, securing the cable and reducing the risk of accidental disconnection during operation.

What operating temperature range does this module support?


The module operates effectively within a temperature range of -20°C to +50°C, making it suitable for diverse industrial environments.

What ensures the durability of the flat ribbon cable connector?


The connector is designed for over 50 insertion/withdrawal cycles, guaranteeing longevity in repetitive use scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy