Phoenix Contact PROFIBUS RJ45 Interface Converter

Stock information currently inaccessible
RS Stock No.:
287-7829
Mfr. Part No.:
2316370
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Bus Type

PROFIBUS

Connector A

RJ45

COO (Country of Origin):
NL
The Phoenix Contact PROFIBUS coupler/link seamlessly converts communication between PROFIBUS DP and PROFIBUS PA, providing detailed network diagnostics and an oscilloscope feature for PROFIBUS PA. It ensures interoperability, monitors network health, analyses signal quality, and detects faults. The product adheres to standards, offers intuitive configuration, and is robust for industrial environments. Security features protect against cyber threats, providing a reliable solution for integrating and managing communication in automation applications.

Degree of protection IP20
Ambient operational temperature -20 to 60 °C
Permissible operational humidity 5 to 95 % non-condensing
UL 508 Listed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy