Chauvin Arnoux CA 6532 Insulation & Continuity Tester, 50V Min, 100V Max, 20GΩ Max, CAT IV - RS Calibration
- RS Stock No.:
- 913-6965
- Mfr. Part No.:
- P01140832
- Brand:
- Chauvin Arnoux
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£846.04
(exc. VAT)
£1,015.25
(inc. VAT)
Units | Per unit |
1 + | £846.04 |
- RS Stock No.:
- 913-6965
- Mfr. Part No.:
- P01140832
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Chauvin Arnoux Insulation and Continuity Tester for Telecom Applications
Chauvin Arnoux model C.A 6532 is a simple-to-use insulation and continuity tester designed for telecommunications applications. It is the instrument of choice for measurements on telephone lines by insulation testing at 50 V or 100 V. Its ΔREL function can be used to obtain the difference in resistance between two pairs of wires. The length of the line being tested is displayed automatically by programming the line capacitance in nF/km.
Features and Benefits
Insulation tests at 50 V or 100 V
Measurement of resistance, capacitance, leakage current and AC voltage
Measurement of difference in resistance between 2 wires in a pair by using the ΔREL function
Display of length of line being tested, because of programming linear capacitance in nF/km
Display 2 x 4000 counts + logarithmic bar graph
Compact (211 x 108 x 60 mm) and lightweight (850 g)
Protection to IP 54
Measurement of resistance, capacitance, leakage current and AC voltage
Measurement of difference in resistance between 2 wires in a pair by using the ΔREL function
Display of length of line being tested, because of programming linear capacitance in nF/km
Display 2 x 4000 counts + logarithmic bar graph
Compact (211 x 108 x 60 mm) and lightweight (850 g)
Protection to IP 54
Supplied with
Carrying bag for hands-free use, elbowed-straight safety leads 1.5 m long (1 red, 1 black) , red crocodile clip, black test probe, wire-grips (1 red, 1 black), batteries (x6), multilingual user manual on CD, quick start-up guide, multilingual safety datasheet, CD containing Megohmmeter Transfer software
Chauvin Arnoux Insulation Testers
Specifications
Attribute | Value |
---|---|
Model Number p | CA 6532 |
Tester Type | Insulation & Continuity Tester |
Minimum Test Voltage | 50V |
Maximum Test Voltage | 100V |
Maximum Insulation Resistance Measurement | 20GΩ |
Display Type | Digital |
Calibrated | RSCAL |
Test Current | 200mA |
Battery Type | AA |
Battery Life | 3000 Measurements, 6000 Measurements |
Power Source | Battery |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Safety Category Level | CAT IV |
Safety Category | CAT IV 600V |
Safety Category Voltage | 600V |
Length | 108mm |
Width | 60mm |
Weight | 850g |
Height | 211mm |
Dimensions | 108 x 60 x 211mm |
Related links
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1000V Max CAT IV
- Chauvin Arnoux CA 6532 Insulation & Continuity Tester 100V Max CAT IV
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1000V Max...
- Chauvin Arnoux CA 6536 Insulation & Continuity Tester 100V Max CAT IV
- Chauvin Arnoux CA 6536 Insulation & Continuity Tester 100V Max CAT...
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1000V Max...
- Chauvin Arnoux CA 6536 Insulation & Continuity Tester 100V Max CAT...
- Chauvin Arnoux CA 6532 Insulation & Continuity Tester 100V Max CAT...