Megger MIT510/2 Insulation Resistance Tester, 250V Min, 5000V Max, 15TΩ Max, CAT IV 300 V

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

£2,095.00

(exc. VAT)

£2,514.00

(inc. VAT)

RS Stock No.:
712-5761
Mfr. Part No.:
MIT510/2
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Model Number p

MIT510/2

Tester Type

Insulation Resistance Tester

Maximum Test Voltage

5000V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

15TΩ

Display Type

LCD

Test Current

5mA

Power Source

Battery, Mains

Battery Life

6 h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT IV

Safety Category Voltage

300V

Safety Category

CAT IV 300 V

Height

360mm

Plug Type

Type G - British 3-pin

Dimensions

305 x 194 x 360mm

Length

305mm

Weight

6.8kg

Width

194mm

RoHS Status: Not Applicable

MIT510/2 & MIT520/2 5kV Insulation Testers


5kV insulation resistance testers in a rugged IP65 case to enable simple safety checks on insulation and also a range of predictive tests for preventative maintenance.Safety features include automatic discharge of capacitive energy, test inhibit if >50V detected at test leads and timed start button to prevent inadvertent operation if button is jammed etc.

5kV dc test voltage, 3mA short circuit currentAutomatic IR test15TΩ resistance rangeGuard terminal for enhanced accuracy (guard test lead supplied)Battery powered with mains supply for power or battery rechargeOperating temperature range -20°C to +50°CDigital/Analogue backlit displayVoltage, leakage current, capacitance, time constant display99 minute count up timerComplies with EN61010-1 Cat IV 600VQuick reference guide inside the lid

MIT520/2 additional features

Pre-programmed tests: PI, DAR, SV(Step voltage), Dielectric Discharge (DD) test for multilayer insulation, ideal for detecting cavities in generator & motor armature windingsSelectable audible alarm points indicates when required insulation level is attained – saving test time in production & repetitive testing applications. Selectable breakdown or burn modeReal time data output-RS232 and USB32kB data storageDownload software using Megger Download Manager (supplied)Variable test voltage and time intervals

Supplied with

3m test lead set, USB & RS232 download leads (MIT520/2 only) and Download Manager software (MIT520/2 only) user guide.