Megger MIT481 Insulation & Continuity Tester, 50V Min, 1000V Max, 200GΩ Max, CAT IV 600 V - RS Calibration
- RS Stock No.:
- 622-9724
- Mfr. Part No.:
- MIT481
- Brand:
- Megger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 622-9724
- Mfr. Part No.:
- MIT481
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number p | MIT481 | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1000V | |
| Minimum Test Voltage | 50V | |
| Maximum Insulation Resistance Measurement | 200GΩ | |
| Display Type | Digital | |
| Calibrated | RSCAL | |
| Test Current | 20 mA, 200 mA | |
| Battery Type | AA | |
| Battery Life | 2200 5-Second Tests | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Safety Category | CAT IV 600 V | |
| Weight | 1.8kg | |
| Height | 89mm | |
| Dimensions | 456 x 178 x 89mm | |
| Length | 456mm | |
| Width | 178mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number p MIT481 | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1000V | ||
Minimum Test Voltage 50V | ||
Maximum Insulation Resistance Measurement 200GΩ | ||
Display Type Digital | ||
Calibrated RSCAL | ||
Test Current 20 mA, 200 mA | ||
Battery Type AA | ||
Battery Life 2200 5-Second Tests | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Safety Category CAT IV 600 V | ||
Weight 1.8kg | ||
Height 89mm | ||
Dimensions 456 x 178 x 89mm | ||
Length 456mm | ||
Width 178mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
MIT480 Series Telecom Insulation & continuity test
Telecommunication insulation and continuity testers developed to meet the special requirements of telephone line testing, as well as the requirements of electrical contractors and industrial testing to CATIV 600V. All instruments meet TNV3 as well as IEC1010, HD384 and BSEN61557. The insulation test inhibit voltage has been raised to 75V to overcome interference between cables experienced at lower voltages, compared to 50V for standard cable testing.
All models:
Complies with EN 61010-1 CATIV 600V safety rating
200mA & 20mA Continuity testing
Insulation test voltage display
75V test inhibit
TRMS and DC Voltage measurement
Dual Digital Display and Analogue bar-graph
Alkaline or NiMH rechargeable battery operation
IP54 weatherproof housing
Test lock allows the insulation test to be held on indefinitely
MIT480 specific features
50V & 100V insulation testing
100Gohms insulation range
Complies with EN 61010-1 CATIV 600V safety rating
200mA & 20mA Continuity testing
Insulation test voltage display
75V test inhibit
TRMS and DC Voltage measurement
Dual Digital Display and Analogue bar-graph
Alkaline or NiMH rechargeable battery operation
IP54 weatherproof housing
Test lock allows the insulation test to be held on indefinitely
MIT480 specific features
50V & 100V insulation testing
100Gohms insulation range
MIT481 additional features
50V, 100V, 250V, 500V, 1000V insulation tests
200Gohms insulation range
Leakage current display
kΩ resistance measurement
Timer, PI and DAR insulation tests
Insulation limit alarms
0.1nF to 10uF Capacitance measurement
Cable length calculated from an adjustable cable capacitance reference (default 50nF/km).
Test result storage (>1000)
MIT485 additional features
Result download
Bluetooth capability (requires Bluetooth enabled PC or USB plus Bluetooth adaptor)
50V, 100V, 250V, 500V, 1000V insulation tests
200Gohms insulation range
Leakage current display
kΩ resistance measurement
Timer, PI and DAR insulation tests
Insulation limit alarms
0.1nF to 10uF Capacitance measurement
Cable length calculated from an adjustable cable capacitance reference (default 50nF/km).
Test result storage (>1000)
MIT485 additional features
Result download
Bluetooth capability (requires Bluetooth enabled PC or USB plus Bluetooth adaptor)
Supplied with
Hard carry case, rubber boot with stand, silicone test lead set, SP5 remote switch probe, 5 off AA alkaline batteries & instructions (CD-ROM).

