Microchip SCH3116-NU, Input Output Controller, 128-Pin VTQFP
- RS Stock No.:
- 672-6887
- Mfr. Part No.:
- SCH3116-NU
- Brand:
- Microchip
Bulk discount available
Subtotal (1 unit)*
£11.83
(exc. VAT)
£14.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £11.83 |
| 5 - 19 | £11.60 |
| 20 - 49 | £9.91 |
| 50 - 99 | £8.72 |
| 100 + | £8.54 |
*price indicative
- RS Stock No.:
- 672-6887
- Mfr. Part No.:
- SCH3116-NU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Surface Mount | |
| Package Type | VTQFP | |
| Pin Count | 128 | |
| Dimensions | 14 x 14 x 1mm | |
| Height | 1mm | |
| Length | 14mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 14mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Surface Mount | ||
Package Type VTQFP | ||
Pin Count 128 | ||
Dimensions 14 x 14 x 1mm | ||
Height 1mm | ||
Length 14mm | ||
Minimum Operating Temperature 0 °C | ||
Width 14mm | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- MY
