Zilog Z0853006PSG, IO Controller, 40-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
625-8788
Mfr. Part No.:
Z0853006PSG
Brand:
Zilog
Find similar products by selecting one or more attributes.
Select all

Brand

Zilog

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

52.58 x 14.22 x 3.94mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+70 °C

Serial I/O Peripherals, Zilog