RS PRO IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 200 → 250 V

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
665-5025
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

200 → 250 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP44

Colour

Blue

COO (Country of Origin):
IT

Free Plugs - Straight


Scame cable mounting free plugs for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Cable gland design provides external clamping
IP44 rating
Halogen free

Related links