Phoenix Contact, 1068 IP67 Rear Mount 4P Power Connector Plug, Rated At 16A, 63 V

Subtotal (1 unit)*

£19.08

(exc. VAT)

£22.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.08

*price indicative

RS Stock No.:
226-5960
Distrelec Article No.:
301-31-700
Mfr. Part No.:
1425582
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

16A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

63 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP67

Series

1068

COO (Country of Origin):
DE
Flush-type connector

The Phoenix Contact flush-type power connector has a 5-positionand size is plug M12. Mounting type is front mount. Cable length is 0.2 m 2.50 mm².

For compact devices transmit high power in a confined space
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut

Related links