TE Connectivity, MATE-N-LOK Through Hole Industrial Power Plug, Rated At 19.0A, 600.0 V
- RS Stock No.:
- 161-3862
- Mfr. Part No.:
- 350430-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-3862
- Mfr. Part No.:
- 350430-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 19.0A | |
Plug/Socket | Plug | |
Voltage Rating | 600.0 V | |
Mounting Type | Through Hole | |
Body Orientation | Straight | |
Termination Method | Solder | |
Series | MATE-N-LOK | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 19.0A | ||
Plug/Socket Plug | ||
Voltage Rating 600.0 V | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series MATE-N-LOK | ||
- COO (Country of Origin):
- US
TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers
A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.
Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm
Approvals
UL, CSA
TE Connectivity Universal MATE-N-LOK™ Range