Brad from Molex Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series
- RS Stock No.:
- 913-2370
- Mfr. Part No.:
- 1200710035
- Brand:
- Brad from Molex
Subtotal (1 unit)*
£10.05
(exc. VAT)
£12.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.05 |
*price indicative
- RS Stock No.:
- 913-2370
- Mfr. Part No.:
- 1200710035
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brad from Molex | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | Micro-Change | |
Voltage Rating | 250.0 V ac, 300.0 V dc | |
Housing Material | Polyamide | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -25°C | |
Contact Material | Copper Alloy | |
Series Number | 120071 | |
Select all | ||
---|---|---|
Brand Brad from Molex | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series Micro-Change | ||
Voltage Rating 250.0 V ac, 300.0 V dc | ||
Housing Material Polyamide | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Copper Alloy | ||
Series Number 120071 | ||
Brad® Micro-Change® M12 Field Attachable Connectors
These Brad® Micro-Change® M12 Field Attachable single keyways (A-Coding) Connectors allow custom cables to be assembled anywhere. The gold plated copper contacts of the Brad® Micro-Change® M12 Field Attachable Connectors have Nickel plated set screws for the attachment of up to 18 AWG (0.75 mm²) cable.
IEC compliant M12 connector
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
Brad from Molex Circular M12 Connector, 4A, IP67 - 120071 Series - 1200710035
To easily link your sensors to additional equipment, opt for this Brad from Molex circular connector. Its modular design makes it easy to dismantle and install. It has conductive copper-alloy contacts that ensure a reliable connection – their nylon housing also provides impact resistance and effective insulation to protect you from electric shocks. A current rating of 4A means this unit is energy efficient and emits minimal heat. You'll often find connectors like this one used in industrial automation processes.
• Integrated PG7 (Panzergewinde type) cable gland for effective cable retention
• Threaded mating mechanism for a secure connection
• A-coding to help prevent improper mating
• IP67 (ingress protection) rated to withstand dust and immersion in up to 1m of water for 30 minutes
• Wide operating temperature range of -25°C to +90°C for use in demanding environments
• Threaded mating mechanism for a secure connection
• A-coding to help prevent improper mating
• IP67 (ingress protection) rated to withstand dust and immersion in up to 1m of water for 30 minutes
• Wide operating temperature range of -25°C to +90°C for use in demanding environments
Applications
• Machine building
• Commercial vehicles
• Process and packaging equipment
• Commercial vehicles
• Process and packaging equipment
What's the voltage rating of this circular connector?
This circular connector has an AC (alternating current) voltage rating of 250V and a DC (direct current) rating of 300V. This makes it suitable for low-voltage applications.
BRAD - M12
Related links
- Brad from Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector PCB Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Plug Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series