Brad from Molex Circular Connector, 4 Contacts, Rear Mount, M8 Connector, Plug, Male, IP67, Nano-Change Series

Subtotal (1 unit)*

£5.54

(exc. VAT)

£6.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.54

*price indicative

RS Stock No.:
913-2327
Mfr. Part No.:
1200905077
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Number of Contacts

4

Mounting Type

Rear Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

4.0A

Series

Nano-Change

Body Orientation

Straight

Voltage Rating

60.0 V , 75.0 V

Mating Type

Threaded

Pole Format

4P

Contact Plating

Nickel

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-25°C

Series Number

120090

Contact Material

Brass

Non Compliant

COO (Country of Origin):
PL

Molex Nano-Change Series Circular Connector, 4 Contacts, M8 Connector size - 1200905077


This circular connector is designed to provide high reliability in demanding environments. With an IP67 rating, it is exceptional for use in applications that require protection against dust and immersion in water. The device features a male plug connector fitted with four pins for effective connectivity, ensuring seamless integration in various industrial settings.

Features & Benefits


• Designed with a durable crimp termination method for easy installation
• Threaded coupling mechanism ensures secure and stable connections
• Manufactured from nickel-plated brass for enhanced durability
• Suitable for environments requiring NEMA 6 enclosure protection

Applications


• Ideal for automation systems across manufacturing operations
• Used in electronic control where secure connections are critical
• Suitable for mechanical environments needing robust and weatherproof connectors
• Facilitates connection in industrial machinery requiring high-performance wiring solutions

What specifications should I consider for proper installation of this connector?


Ensure to check that the mounting thread size aligns with M8 x 1.0 to guarantee a secure fit. It’s crucial to follow proper crimping techniques to maintain signal integrity and electrical safety.

How resistant is this connector to environmental factors?


The IP67 rating indicates that it is fully dust-tight and can withstand temporary immersion in water, making it suitable for outdoor or harsh condition applications.

What capabilities does the cable system need to support with this connector?


A compatible cabling system must accommodate a current of up to 4A and voltages of 60V AC or 75V DC to achieve optimal performance.

Can I use this connector for high-temperature applications?


Yes, it is designed to operate efficiently within a temperature range of -25°C to +90°C, making it suitable for a variety of industrial environments.


Brad Harrison - M8


The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Related links