TE Connectivity Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Male, IP68
- RS Stock No.:
- 892-0208
- Distrelec Article No.:
- 303-06-170
- Mfr. Part No.:
- 5-2271134-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£40.84
(exc. VAT)
£49.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £40.84 |
5 - 9 | £38.84 |
10 - 49 | £36.80 |
50 + | £32.71 |
*price indicative
- RS Stock No.:
- 892-0208
- Distrelec Article No.:
- 303-06-170
- Mfr. Part No.:
- 5-2271134-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 2.0A | |
Body Orientation | Straight | |
Voltage Rating | 60.0 V | |
Coding | A | |
Mating Type | Quick Connect | |
Housing Material | Zinc | |
Contact Plating | Gold | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 2.0A | ||
Body Orientation Straight | ||
Voltage Rating 60.0 V | ||
Coding A | ||
Mating Type Quick Connect | ||
Housing Material Zinc | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
• Field Installable
• A-Coding
• Protected to IP67

Related links
- TE Connectivity Circular Connector Rear Mount Socket IP68
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series