TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67
- RS Stock No.:
- 892-0088
- Mfr. Part No.:
- 2120959-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£22.05
(exc. VAT)
£26.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 82 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £22.05 |
5 - 9 | £20.91 |
10 - 49 | £19.85 |
50 + | £17.62 |
*price indicative
- RS Stock No.:
- 892-0088
- Mfr. Part No.:
- 2120959-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Voltage Rating | 60.0 V | |
Coding | A | |
Mating Type | Quick Connect | |
Housing Material | Brass | |
Contact Plating | Gold | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Voltage Rating 60.0 V | ||
Coding A | ||
Mating Type Quick Connect | ||
Housing Material Brass | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- DE
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.

Related links
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connector PCB Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- RS PRO Circular Connector Panel Mount Socket IP67
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M8 Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SACC Series
- Brad from Molex Circular Connector Panel Mount Socket IP67, Nano-Change Series
- RND Connector Panel Mount Socket IP67, RND 205 Series