Phoenix Contact Circular Connector, 5 Contacts, M12 Connector
- RS Stock No.:
- 861-0908
- Mfr. Part No.:
- 1440012
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£68.95
(exc. VAT)
£82.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £68.95 |
*price indicative
- RS Stock No.:
- 861-0908
- Mfr. Part No.:
- 1440012
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Connector Size | M12 | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connector, 5-position, shielded, Plug straight M12, Coding: A, Screw connection, knurl material: Stainless steel 1.4404, cable gland M16, external cable diameter 3 mm ... 5.5 mm
Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Circular Connector M12 Connector
- Phoenix Contact Circular Connector M12 Connector, Plug
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector, Female
- Phoenix Contact Circular Connector M12 Connector, Socket
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female, IP67