Phoenix Contact Circular Connector, M12 Connector, Socket

Subtotal (1 unit)*

£31.37

(exc. VAT)

£37.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.37

*price indicative

RS Stock No.:
858-8160
Distrelec Article No.:
304-23-165
Mfr. Part No.:
1553666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Size

M12

Plug/Socket

Socket

Coding

A

Data connector, Ethernet CAT5 (1 Gbps), 8-position, shielded, Socket angled M12, Coding: A, Insulation displacement connection, knurl material: Nickel-plated brass, external cable diameter 4 mm ... 8 mm

Reliable signal transmission - 360° shielding in environments with electromagnetic interference

Related links