Phoenix Contact Circular Connector, M12 Connector, Socket, IP67, SACC Series

Subtotal (1 unit)*

£29.30

(exc. VAT)

£35.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.30

*price indicative

RS Stock No.:
858-8151
Mfr. Part No.:
1553640
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Size

M12

Plug/Socket

Socket

IP Rating

IP67

Current Rating

2A

Body Orientation

Straight

Series

SACC

Coding

A

Voltage Rating

30 V ac/dc

Housing Material

Brass

Shielded/Unshielded

Shielded

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Outer Diameter

4 → 8mm

Contact Material

CuSn

COO (Country of Origin):
DE

Phoenix Contact SACC Series Circular Connector, 2A Current Rating, IP67 - 1553640


This circular connector is engineered for dependable connections in demanding environments, ensuring consistent performance. Its IP67 rating certifies protection against both dust and moisture, making it suitable for outdoor use. Capable of transmitting Ethernet signals at 100Mbps, this connector satisfies the requirements of the automation and electronics industries.

Features & Benefits


• Offers a high level of protection against environmental elements
• Delivers reliable signal transmission through full 360° shielding
• Operates effectively within a temperature range of -40°C to +85°C
• Made with a nickel-plated zinc die-cast housing for enhanced durability
• Designed to accommodate a current rating of 2A, suitable for varied applications

Applications


• Ideal for connections in outdoor sensor
• Utilised in machinery requiring high-temperature tolerance
• Suitable for devices needing strong electrical connections in difficult conditions
• Used in machinery with specific electromagnetic interference standards

How does the insulation displacement connection enhance installation?


This connection method allows for efficient assembly without the need to strip wires, saving time during installation.

What type of cable can be connected to it?


It can accommodate cables with an outer diameter ranging from 4mm to 8mm.

How many insertion cycles can the connector support before replacement?


It is rated for at least 100 insertion and withdrawal cycles, ensuring long-term performance.

Related links