Phoenix Contact Circular Connector, 4 Contacts, M8 Connector
- RS Stock No.:
- 858-2825
- Mfr. Part No.:
- 1506914
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.19
(exc. VAT)
£19.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £16.19 |
*price indicative
- RS Stock No.:
- 858-2825
- Mfr. Part No.:
- 1506914
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Connector Size | M8 | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M8 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connector, Universal, 4-position, shielded, Plug straight M8, Coding: A, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm ... 5 mm
Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Circular Connector M8 Connector
- Phoenix Contact Circular Connector M8 Connector, Female
- Phoenix Contact Circular Connector M8 Connector, Plug
- Phoenix Contact Circular Connector M8 Connector Female
- Phoenix Contact Circular Connector M8 Connector Female IP67
- Phoenix Contact Circular Connector M8 Connector Male IP67
- Phoenix Contact Circular Connector M8 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series