Phoenix Contact Circular Connector, 8 Contacts, M12 Connector

Subtotal (1 box of 20 units)*

£258.76

(exc. VAT)

£310.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£258.76£12.938

*price indicative

RS Stock No.:
857-6154
Mfr. Part No.:
1551862
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Connector Size

M12

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type plug, 8-pos., M12-SPEEDCON, rear/screw mounting with M12 thread, with straight solder connection

Related links