Phoenix Contact Circular Connector, 4 Contacts

Subtotal (1 box of 20 units)*

£256.94

(exc. VAT)

£308.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£256.94£12.847

*price indicative

RS Stock No.:
857-6031
Mfr. Part No.:
1456129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, socket, 4-pos. M8, rear/screw mounting with M10 fastening thread, with straight solder connection

Related links