Phoenix Contact Circular Connector, 4 Contacts, M8 Connector

Subtotal (1 box of 20 units)*

£217.55

(exc. VAT)

£261.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£217.55£10.878

*price indicative

RS Stock No.:
857-5993
Mfr. Part No.:
1456019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M8

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, connector, 4-pos. M8, rear/screw mounting with M8 fastening thread, with straight solder connection

Related links