Phoenix Contact Circular Connector, 12 Contacts, M12 Connector

Subtotal (1 box of 60 units)*

£817.49

(exc. VAT)

£980.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£817.49£13.625

*price indicative

RS Stock No.:
857-5969
Mfr. Part No.:
1441970
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Connector Size

M12

Coding

A

Priced to Clear

Yes

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 12-pos., with straight THR solder connection

Related links