Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Socket, IP67, SACC Series
- RS Stock No.:
- 857-5912
- Mfr. Part No.:
- 1432444
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£195.74
(exc. VAT)
£234.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £195.74 | £9.787 |
*price indicative
- RS Stock No.:
- 857-5912
- Mfr. Part No.:
- 1432444
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Plug/Socket | Socket | |
IP Rating | IP67 | |
Body Orientation | Straight | |
Series | SACC | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series SACC | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sensor/actuator flush-type connector, socket, 4-pos., A-coded, shielded, with angled solder connection, only contact insert
Related links
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series