Phoenix Contact Circular Connector, 4 Contacts, M12 Connector

Subtotal (1 box of 20 units)*

£161.60

(exc. VAT)

£193.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£161.60£8.08

*price indicative

RS Stock No.:
857-5899
Mfr. Part No.:
1436628
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M12

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, socket, 4-pos., A-coded, with angled solder connection, only contact insert

Related links