Phoenix Contact Circular Connector, 8 Contacts, M12 Connector

Subtotal (1 box of 60 units)*

£449.65

(exc. VAT)

£539.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£449.65£7.494

*price indicative

RS Stock No.:
857-5880
Mfr. Part No.:
1551422
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Connector Size

M12

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 8-pos., with straight THR solder connection, only contact insert

Related links