Phoenix Contact Circular Connector, 5 Contacts, M12 Connector, Socket, IP67, SACC Series

Subtotal (1 box of 60 units)*

£375.11

(exc. VAT)

£450.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£375.11£6.252

*price indicative

RS Stock No.:
857-5849
Mfr. Part No.:
1432363
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Connector Size

M12

Plug/Socket

Socket

IP Rating

IP67

Series

SACC

Body Orientation

Straight

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 5-pos., A-coded, with straight THR solder connection, only contact insert

Related links