Phoenix Contact Circular Connector, 5 Contacts, M12 Connector

Subtotal (1 box of 60 units)*

£204.22

(exc. VAT)

£245.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£204.22£3.404

*price indicative

RS Stock No.:
857-5836
Mfr. Part No.:
1552227
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Connector Size

M12

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type plug, 5-pos., A-coded, with straight THR solder connection, only contact insert

Related links