Phoenix Contact Circular Connector, 4 Contacts, M12 Connector
- RS Stock No.:
- 857-5634
- Mfr. Part No.:
- 1542981
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.83
(exc. VAT)
£14.20
(inc. VAT)
- RS Stock No.:
- 857-5634
- Mfr. Part No.:
- 1542981
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connector, Universal, 4-position, Plug angled M12 SPEEDCON, Coding: A, Screw connection, knurl material: Nickel-plated brass, cable gland Pg7, external cable diameter 4 mm ... 6 mm
Related links
- Phoenix Contact Circular Connector M12 Connector
- Phoenix Contact Circular Connector M12 Connector, Socket
- Phoenix Contact Circular Connector M12 Connector, Male
- Phoenix Contact Circular Connector M12 Connector, Female
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector SACC Series