Phoenix Contact Circular Connector, 5 Contacts, M12 Connector

Subtotal (1 box of 20 units)*

£192.71

(exc. VAT)

£231.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£192.71£9.636

*price indicative

RS Stock No.:
857-0627
Mfr. Part No.:
1441778
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Connector Size

M12

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with straight solder connection

Related links