Phoenix Contact Circular Connector, 5 Contacts, M12 Connector, Female
- RS Stock No.:
- 857-0406
- Mfr. Part No.:
- 1553022
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£207.05
(exc. VAT)
£248.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £207.05 | £10.353 |
*price indicative
- RS Stock No.:
- 857-0406
- Mfr. Part No.:
- 1553022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Connector Size | M12 | |
Contact Gender | Female | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Contact Gender Female | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 5-pos., M12-SPEEDCON, shielded, B-coded, rear/screw mounting with Pg9 thread, with straight solder connection
Related links
- Phoenix Contact Circular Connector M12 Connector, Female
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female, IP67
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector
- Phoenix Contact Circular Connector M12 Connector, Plug