Phoenix Contact Circular Connector, 12 Contacts, M12 Connector

Subtotal (1 box of 20 units)*

£560.75

(exc. VAT)

£672.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£560.75£28.038

*price indicative

RS Stock No.:
857-0380
Mfr. Part No.:
1559929
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Connector Size

M12

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, socket, 12-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder pins

Related links