Phoenix Contact Circular Connector, 6 Contacts, M8 Connector

Subtotal (1 box of 20 units)*

£220.58

(exc. VAT)

£264.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£220.58£11.029

*price indicative

RS Stock No.:
857-0364
Mfr. Part No.:
1436534
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Connector Size

M8

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, socket, 6-pos., M8, rear/screw mounting with M12 thread, with straight solder connection

Related links