Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Female, IP67, SACC Series

Subtotal (1 box of 20 units)*

£243.01

(exc. VAT)

£291.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£243.01£12.151

*price indicative

RS Stock No.:
857-0355
Mfr. Part No.:
1553006
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M12

Contact Gender

Female

IP Rating

IP67

Series

SACC

Coding

D

COO (Country of Origin):
DE
Bus system flush-type socket, Ethernet and PROFINET, 4-pos., M12 SPEEDCON, shielded, D-coded, rear/screw mounting with Pg9 thread, with straight solder connection

Related links