Phoenix Contact Circular Connector, Male
- RS Stock No.:
- 857-0330
- Mfr. Part No.:
- 1553860
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£311.89
(exc. VAT)
£374.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £311.89 | £15.595 |
*price indicative
- RS Stock No.:
- 857-0330
- Mfr. Part No.:
- 1553860
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Contact Gender | Male | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Contact Gender Male | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 8-pos., M12-SPEEDCON, shielded, rear/screw mounting with Pg9 thread, with straight solder connection
Related links
- Phoenix Contact Circular Connector, Male
- Phoenix Contact Circular Connector M12 Connector, Male
- Phoenix Contact Circular Connector M12 Connector, Male
- Phoenix Contact Circular Connector M12 Connector, Male
- Phoenix Contact Circular Connector Male
- Phoenix Contact Circular Connector, Male to Female
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series