Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 857-0302
- Mfr. Part No.:
- 1407583
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.36
(exc. VAT)
£17.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 999,999,995 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.36 |
*price indicative
- RS Stock No.:
- 857-0302
- Mfr. Part No.:
- 1407583
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SACC | |
Body Orientation | Right Angle | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
Body Orientation Right Angle | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connector, Universal, 3-position, Plug angled M8, Coding: A, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm ... 5 mm
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SACC Series
- Phoenix Contact Circular Connector Cable Mount Female SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series