Phoenix Contact Circular Connector, 17 Contacts, M12 Connector, Male
- RS Stock No.:
- 857-0103
- Mfr. Part No.:
- 1437119
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£534.29
(exc. VAT)
£641.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £534.29 | £26.715 |
*price indicative
- RS Stock No.:
- 857-0103
- Mfr. Part No.:
- 1437119
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Connector Size | M12 | |
Contact Gender | Male | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Connector Size M12 | ||
Contact Gender Male | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type connector, plug, 17-pos., M12 SPEEDCON, shielded, A-coded, rear/screw mounting with M12 thread, with straight solder pins
Related links
- Phoenix Contact Circular Connector M12 Connector, Male
- Phoenix Contact Circular Connector M12 Connector
- Phoenix Contact Circular Connector M12 Connector SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector, Male