Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 822-5112
- Mfr. Part No.:
- 1619776
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£25.33
(exc. VAT)
£30.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £25.33 |
5 - 24 | £23.03 |
25 - 49 | £21.13 |
50 - 99 | £19.48 |
100 + | £18.11 |
*price indicative
- RS Stock No.:
- 822-5112
- Mfr. Part No.:
- 1619776
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 20.0A | |
Body Orientation | Straight | |
Series | CA | |
Coding | N | |
Voltage Rating | 300.0 V | |
Mating Type | N Coded | |
Shell Size | M23 | |
Housing Material | Copper Zinc Alloy, Die Cast Zinc | |
Pole Format | 6 + 1 | |
Shielded/Unshielded | Shielded | |
Series Number | CA-6S | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | CuZn | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 20.0A | ||
Body Orientation Straight | ||
Series CA | ||
Coding N | ||
Voltage Rating 300.0 V | ||
Mating Type N Coded | ||
Shell Size M23 | ||
Housing Material Copper Zinc Alloy, Die Cast Zinc | ||
Pole Format 6 + 1 | ||
Shielded/Unshielded Shielded | ||
Series Number CA-6S | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material CuZn | ||
- COO (Country of Origin):
- DE
Phoenix Contact Series CA Circular Connector, Cable Mount, IP67 - 1619776
This circular connector is intended for applications that demand secure and dependable connections in challenging environments. Its high current capacity and sturdy construction make it appropriate for a range of industrial applications, particularly in automation and electrical systems. Featuring a female socket configuration and solder termination, it ensures effective connectivity while protecting against dust and moisture ingress.
Features & Benefits
• 20A current rating for substantial power delivery
• IP67 rating for protection against dust and water
• Compact M23 size suitable for tight spaces
• Six contacts with N coding for flexible connectivity
• Shielded design reduces interference in signal integrity
• Durable copper zinc alloy housing for longevity
• IP67 rating for protection against dust and water
• Compact M23 size suitable for tight spaces
• Six contacts with N coding for flexible connectivity
• Shielded design reduces interference in signal integrity
• Durable copper zinc alloy housing for longevity
Applications
• Connecting automation equipment in manufacturing
• Ideal for machine connections in harsh environments
• Power distribution in electrical systems
• Utilisation in control systems within mechanical installations
• Ideal for machine connections in harsh environments
• Power distribution in electrical systems
• Utilisation in control systems within mechanical installations
How is the connector installed in different systems?
The installation entails soldering wires to the socket contacts to ensure a secure connection.
Is compatibility assured with existing wiring configurations?
Yes, this connector is designed to fit standard M23 connectors, ensuring broad compatibility.
What is the impact of environmental conditions on performance?
The IP67 rating ensures reliability in wet and dusty environments.
Can it be used in high-temperature applications?
Yes, it functions effectively within a temperature range of -40 to 125°C.
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series