Phoenix Contact Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, RF Series

Bulk discount available

Subtotal (1 unit)*

£20.48

(exc. VAT)

£24.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£20.48
10 - 24£19.48
25 +£18.41

*price indicative

RS Stock No.:
802-7353
Mfr. Part No.:
1607236
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Panel Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

8.0A

Body Orientation

Straight

Series

RF

Coding

N

Voltage Rating

48 V ac, 74 V dc

Mating Type

N Coded

Shell Size

M23

Housing Material

Copper Alloy, Zinc Alloy

Shielded/Unshielded

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Phoenix Contact Series RF Circular Connector, 8A Current Rating, IP67 - 1607236


This circular connector is built for performance in harsh conditions. Featuring a panel mount configuration and reliable crimp termination, it ensures secure connections suitable for a variety of applications. This product supports high-temperature and high-frequency demands, making it an essential component in automation, electronics, and mechanical systems. With an IP67 rating, it is suitable for outdoor and industrial use, protecting against dust and water ingress.

Features & Benefits


• Provides a secure connection with 12 contact pins
• Shields against electromagnetic interference for dependable performance
• Operates within a temperature range of -40°C to +125°C
• Effective crimp termination enhances durability
• Straight body orientation simplifies installation in confined spaces
• Panel mount design adds versatility

Applications


• Ideal for connecting sensors and actuators in machinery
• Suitable for electrical panels requiring secure connectivity
• Employed in data transmission systems requiring reliable connectivity

How does the crimp termination work?


The crimp termination method provides a secure and effective connection of wires to the connector pins. It involves using a crimping tool to attach a metal sleeve to the wire, ensuring a tight grip that minimises the risk of loosening over time.

What materials are used in the construction?


The housing comprises a combination of copper alloy and zinc alloy, providing strength and durability. The insulator is made from PA 6.6, while FPM is used for sealing components to ensure resistance to various environmental conditions.

Related links