Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series

Bulk discount available

Subtotal (1 unit)*

£57.28

(exc. VAT)

£68.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£57.28
10 - 24£54.41
25 +£51.55

*price indicative

RS Stock No.:
802-7261
Mfr. Part No.:
1605617
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4 + 3 + PE

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Series

SF

Body Orientation

Straight

Coding

N

Voltage Rating

630.0 V

Shell Size

M23

Mating Type

N Coded

Housing Material

Copper Alloy, Zinc Alloy

Pole Format

4 + 3 + PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

M23 Power Plug-in Connectors, 8 Way


A comprehensive offering of Phoenix Contact M23 Power Plug-in Connectors, 4+3 pole plus earth and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts and which are rated at 30A/630V, suitable for power and many other applications.

Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated

Related links