Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 802-7255
- Mfr. Part No.:
- 1605589
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£29.53
(exc. VAT)
£35.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £29.53 |
10 - 24 | £28.06 |
25 + | £26.58 |
*price indicative
- RS Stock No.:
- 802-7255
- Mfr. Part No.:
- 1605589
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 + 3 + PE | |
Mounting Type | Panel Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 9.0 A, 30.0A | |
Body Orientation | Straight | |
Series | SF | |
Voltage Rating | 630.0 V | |
Coding | N | |
Mating Type | N Coded | |
Shell Size | M23 | |
Housing Material | Copper Alloy, Zinc Alloy | |
Pole Format | 4 + 3 + PE | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 + 3 + PE | ||
Mounting Type Panel Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 9.0 A, 30.0A | ||
Body Orientation Straight | ||
Series SF | ||
Voltage Rating 630.0 V | ||
Coding N | ||
Mating Type N Coded | ||
Shell Size M23 | ||
Housing Material Copper Alloy, Zinc Alloy | ||
Pole Format 4 + 3 + PE | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +125°C | ||
M23 Power Plug-in Connectors, 8 Way
A comprehensive offering of Phoenix Contact M23 Power Plug-in Connectors, 4+3 pole plus earth and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts and which are rated at 30A/630V, suitable for power and many other applications.
Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series