Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M12 Connector, Socket, Male, IP67, 5,

Bulk discount available

Subtotal (1 unit)*

£38.82

(exc. VAT)

£46.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 999,999,993 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£38.82
5 +£36.88

*price indicative

RS Stock No.:
802-5492
Mfr. Part No.:
1513774
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

2.0A

Series

5, SACC-E-M12MS-8CON-PG9/0

Body Orientation

Straight

Voltage Rating

30 V ac/dc

Coding

A

Mating Type

Quick Connect

Housing Material

Polymer

Contact Plating

Gold over Nickel

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+85°C

Contact Material

CuZn

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE

Phoenix Contact SACC-E-M12MS-8CON-PG9/0,5 Series Circular Connector, IP67, 2A Current Rating - 1513774


This circular connector is engineered for efficient signal transmission in industrial and automation applications. Featuring an M12 standard and an 8-pin socket configuration, it provides dependable connectivity for a range of devices. The connector is designed for front mounting and comes with a compact cable length of 0.5m, making it suitable for environments with limited space.

Features & Benefits


• IP67 rating offers protection against dust and moisture
• Quick connect design allows for rapid assembly and installation
• High current rating of 2A ensures safe power transmission
• Unshielded design simplifies connections
• Male contact configuration enhances compatibility with various applications
• Operates effectively in high-temperature environments

Applications


• Suitable for automation control systems and sensors
• Applicable for connections in industrial machinery and equipment
• Ideal for robotics requiring secure electrical interfacing
• Designed for needing waterproof electrical connections

Can it handle high-temperature environments?


Yes, it operates effectively between -25°C and +85°C.

Is it suitable for outdoor use?


Yes, the IP67 rating provides good protection against moisture.

Will it fit standard M12 connectors?


Yes, it complies with the M12 standard for seamless integration.

Can I get custom cable lengths?


Yes, custom litz wire lengths are available on request.

Related links