Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 801-6637
- Mfr. Part No.:
- 1543045
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£23.40
(exc. VAT)
£28.08
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 6 left, ready to ship
- Plus 2 left, ready to ship from another location
Units | Per unit |
---|---|
1 - 9 | £23.40 |
10 - 24 | £22.23 |
25 + | £21.06 |
*price indicative
- RS Stock No.:
- 801-6637
- Mfr. Part No.:
- 1543045
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Series | SACC | |
Body Orientation | Straight | |
Voltage Rating | 60.0 V | |
Coding | A | |
Shell Size | M12 | |
Mating Type | A Coded | |
Housing Material | Thermoplastic | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Series SACC | ||
Body Orientation Straight | ||
Voltage Rating 60.0 V | ||
Coding A | ||
Shell Size M12 | ||
Mating Type A Coded | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Phoenix Contact SACC SPEEDCON Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6555 typical)
SkinTop insulated options available (RS Stock No. 801-6684 typical)
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6555 typical)
SkinTop insulated options available (RS Stock No. 801-6684 typical)
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series