Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 801-6628
- Mfr. Part No.:
- 1542978
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.53
(exc. VAT)
£29.44
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 77 left, ready to ship
- Plus 42 left, ready to ship from another location
Units | Per unit |
---|---|
1 - 9 | £24.53 |
10 - 24 | £23.31 |
25 + | £22.08 |
*price indicative
- RS Stock No.:
- 801-6628
- Mfr. Part No.:
- 1542978
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 60.0 V | |
Coding | A | |
Mating Type | A Coded | |
Shell Size | M12 | |
Housing Material | Thermoplastic | |
Contact Plating | Nickel Plated | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 60.0 V | ||
Coding A | ||
Mating Type A Coded | ||
Shell Size M12 | ||
Housing Material Thermoplastic | ||
Contact Plating Nickel Plated | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature +85°C | ||
Phoenix Contact Connector, 60V Voltage Rating, 4A Current Rating - SACC-MS-5CON-PG 9-M SCO - 1542978
Want to get conductors on talking terms with your industrial equipment? Choose this connector from Phoenix Contact. Thanks to its 5-position design, it's your best bet for multi-signal transmission. It has copper zinc contacts with a low resistance of less than 8mΩ, giving you reliable signal transmission. These contacts are housed in PBT for reliable insulation that cuts your risk of electric shocks.
This connector can withstand up to 1.5kV of surge voltage, so it holds its own in the face of sudden power surges in volatile settings. With voltage ratings of 48V for AC networks and 60V for DC circuits, you can be sure it fits the bill for low-voltage systems. For hassle-free setup, the unit has screw terminals that can be tightened with just your favourite screwdriver. This versatile option is commonly used in control systems and the automation industry.
This connector can withstand up to 1.5kV of surge voltage, so it holds its own in the face of sudden power surges in volatile settings. With voltage ratings of 48V for AC networks and 60V for DC circuits, you can be sure it fits the bill for low-voltage systems. For hassle-free setup, the unit has screw terminals that can be tightened with just your favourite screwdriver. This versatile option is commonly used in control systems and the automation industry.
Features & Benefits
• IP67 rating indicates that it's dustproof and can withstand immersion in up to 1m of water for 30 minutes
• Wide operating temperature range between -40°C and +85°C for use in challenging conditions
• UL 94-HB flammability rating means that it's self-extinguishing and stops burning in a short time when a fire occurs
• Wide operating temperature range between -40°C and +85°C for use in challenging conditions
• UL 94-HB flammability rating means that it's self-extinguishing and stops burning in a short time when a fire occurs
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series