Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, 7/8 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 801-6558
- Mfr. Part No.:
- 1521339
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£42.00
(exc. VAT)
£50.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £42.00 |
10 - 24 | £39.90 |
25 + | £37.80 |
*price indicative
- RS Stock No.:
- 801-6558
- Mfr. Part No.:
- 1521339
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | 7/8 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 9.0A | |
Body Orientation | Straight | |
Series | SACC | |
Coding | A | |
Voltage Rating | 300.0 V | |
Shell Size | 7/8"-16 | |
Mating Type | A Coded | |
Housing Material | Thermoplastic | |
Contact Plating | Gold | |
Maximum Operating Temperature | +85°C | |
Contact Material | Brass | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size 7/8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 9.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage Rating 300.0 V | ||
Shell Size 7/8"-16 | ||
Mating Type A Coded | ||
Housing Material Thermoplastic | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Phoenix Contact SACC Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Lumberg Automation Circular Connector Cable Mount Plug IP67, RSC Series
- Phoenix Contact Circular Connector 7/8 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP67, SACC Series
- Lumberg Automation Circular Connector Cable Mount Plug IP67, RSC Series