Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 801-6549
- Mfr. Part No.:
- 1507777
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£42.20
(exc. VAT)
£50.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £42.20 |
5 + | £40.09 |
*price indicative
- RS Stock No.:
- 801-6549
- Mfr. Part No.:
- 1507777
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 60.0 V | |
Coding | B | |
Mating Type | Screw On | |
Shell Size | 20 | |
Housing Material | Zinc | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Contact Material | CuZn | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 60.0 V | ||
Coding B | ||
Mating Type Screw On | ||
Shell Size 20 | ||
Housing Material Zinc | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material CuZn | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HU
Phoenix Contact SACC Straight Connector B Coded
Phoenix Contacts brings you a high-quality range of M12 circular connectors that work hand in hand with Phoenix's PROFIBUS & INTERBUS technologies. These circular connectors are coded 'b' and feature all premium metal zinc build for maximum durability.
Thanks to its high quality build standard, these data connectors can be effortlessly used in the field thanks to great protection but is they're also super versatile and flexible meaning these connectors can be assembled on-site. Connection is simplistic with a simple screw connection so it can connect to the likes of Phoenix's cables and cable adapters but also other technologies. Built in shielding also provides a 360° electromagnetic interference protection for solid and reliable data transmission.
Thanks to its high quality build standard, these data connectors can be effortlessly used in the field thanks to great protection but is they're also super versatile and flexible meaning these connectors can be assembled on-site. Connection is simplistic with a simple screw connection so it can connect to the likes of Phoenix's cables and cable adapters but also other technologies. Built in shielding also provides a 360° electromagnetic interference protection for solid and reliable data transmission.
Features and benefits:
- Straight M12 socket with a coding B
- Zinc built body for a premium finish and feel
- Works efficiently with PROFIBUS & INTERBUS
- IP67 Rating making it useful in the field
- Screw connection for easy connection to other modules
What is an M12 connector?
An M12 connector is a type of industrial circular connector that can be used to link different modules together in the industrial world. The 'M' stands for the type of connector it is while the number '12' give you the size of the thread, making it easy to identify what connector you need in an instant. These SACC connectors are 12mm locking threads with an M connector.
Phoenix Contact M12 Cable Mount Connector Socket, 5 Contacts, B Coding - SACC-M12FSB-5CON-PG9 SH AU - 1507777
Easily transmit data in your automated systems with this cable mount connector from Phoenix Contact. It's designed for use with INTERBUS and PROFIBUS technologies and creates a secure channel for the termination of data cables. Thanks to this adapter's die-cast zinc body, you can rest assured of long-term performance in harsh conditions as it stands up to mechanical impact and corrosion. Its screw terminals make for simple and time-saving installation.
The connector has conductive copper and zinc contacts that are housed in a polyamide shell, which serves as an insulator to protect you from electric shocks. It falls into surge voltage category II, meaning that with a voltage rating of 60V DC, it can withstand up to 500V of inrush supply for enhanced electrical safety. You'll find this unit commonly used in the automotive industry, as well as in chemical production facilities.
The connector has conductive copper and zinc contacts that are housed in a polyamide shell, which serves as an insulator to protect you from electric shocks. It falls into surge voltage category II, meaning that with a voltage rating of 60V DC, it can withstand up to 500V of inrush supply for enhanced electrical safety. You'll find this unit commonly used in the automotive industry, as well as in chemical production facilities.
• IP67 rating indicates that it's dustproof and resistant to immersion in up to 1m of water for 30 minutes
• Wide operating temperature range between -40°C and +85°C for use in challenging conditions
• 360° shielding to withstand electromagnetic interference and deliver noiseless signal transmission
• Wide operating temperature range between -40°C and +85°C for use in challenging conditions
• 360° shielding to withstand electromagnetic interference and deliver noiseless signal transmission
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series