Molex Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series
- RS Stock No.:
- 798-9556
- Mfr. Part No.:
- 130299-0400
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-9556
- Mfr. Part No.:
- 130299-0400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Series | Micro-Change | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 250.0 V | |
Mating Type | Plug-In | |
Housing Material | Zinc | |
Contact Plating | Gold | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Series Number | 130299 | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Series Micro-Change | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 250.0 V | ||
Mating Type Plug-In | ||
Housing Material Zinc | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Series Number 130299 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- MX
Brad® Micro-Change® M12 D-Code Harsh-Duty PCB Mount Receptacle Connectors
Brad Micro-Change® M12 PCB mount connectors are rugged, compact, sealed connectors with D coding, used for sensor/actuator connectivity in industrial control applications, these M12 connectors are designed to withstand harsh-industrial and weather environments.
These high-quality M12 connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery. Brad Micro-Change M12 Harsh-Duty receptacle connectors offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, aerospace, heavy duty commercial vehicles and industrial automation uses.
These high-quality M12 connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery. Brad Micro-Change M12 Harsh-Duty receptacle connectors offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, aerospace, heavy duty commercial vehicles and industrial automation uses.
Features and Benefits:
• Rated at 4A, 250Vac/dc
• Operating temperature range -40 to +85 °C
• Panel mount
• IP67 rated
• Rated at 4A, 250Vac/dc
• Operating temperature range -40 to +85 °C
• Panel mount
• IP67 rated
BRAD - M12
Related links
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector PCB Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series