Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 794-4483
- Mfr. Part No.:
- 1404641
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£27.37
(exc. VAT)
£32.84
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | £27.37 |
5 - 24 | £26.00 |
25 + | £24.63 |
*price indicative
- RS Stock No.:
- 794-4483
- Mfr. Part No.:
- 1404641
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 12.0A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 630.0 V | |
Coding | S | |
Shell Size | M12 | |
Mating Type | Snap-In | |
Housing Material | Polymer | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 12.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 630.0 V | ||
Coding S | ||
Shell Size M12 | ||
Mating Type Snap-In | ||
Housing Material Polymer | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
SACC M12 S-Coded circular connector - Phoenix Contact
These SACC-M12FSS connectors from Phoenix contact are s-coded power connectors. They boast Phoenix's amazing build quality with better materials and a IP67 rating but also an easy to connect screw connection. The knurl is made from a zinc die-cast with a polyamide body for use in all applications. These power connectors make safe and convenient use in the field, while being flexible for either a temporary or permanent installation. Not to mention, the SACC range is also a high performing range featuring AC connectors for up to 12 A and 630 V AC.
S-coding in the device will prevent you from mating your cable the wrong way, helping you with an effortless install.
S-coding in the device will prevent you from mating your cable the wrong way, helping you with an effortless install.
Features and benefits:
- Easy use in the field, thanks to its high degree of protection when mated (IP67)
- S-coded for solid mating. Also prevents incorrect connection
- Category III surge protection
- External cable capacity: 8mm up to 10mm
Applications:
The SACC M12 connectors can be used in, but not limited to:
Reliably transmit power
PROFINET
PROFIBUS
Automation
Reliably transmit power
PROFINET
PROFIBUS
Automation
What is an M12 connector?
M12 connectors are a type of industrial circular connectors. The number 12 stands for the locking thread typically and they're typically used in automation, actuators, sensors and industrial ethernet. M12 connectors can come in multiple different coding and positions. The SACC series are straight connectors, with an s-coding and screw connection.
Note
Strip 21 mm off the cable sheath, strip 6 mm off the conductor insulation, crimp the ferrule, then shorten this to 5 mm. Conductor length with shortened ferrule: 20 mm. Connect conductors and tighten the mounting screws with 0.2 Nm.
Phoenix Contact M12 S-Coded Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series