TE Connectivity Connector, 28 Contacts, Flange Mount, Socket, Male, CPC Series 2 Series
- RS Stock No.:
- 783-1328
- Mfr. Part No.:
- 205840-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-1328
- Mfr. Part No.:
- 205840-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 28 | |
Mounting Type | Flange Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
Current Rating | 7.5A | |
Body Orientation | Straight | |
Series | CPC Series 2 | |
Shell Size | 17 | |
Mating Type | Threaded | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 28 | ||
Mounting Type Flange Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Current Rating 7.5A | ||
Body Orientation Straight | ||
Series CPC Series 2 | ||
Shell Size 17 | ||
Mating Type Threaded | ||
Housing Material Thermoplastic | ||
Non Compliant
- COO (Country of Origin):
- MX
Receptacles Standard Sex, Series 2
From TE Connectivity, this Circular Plastic Connector (CPC) receptacle is available as either panel mount or cable mount and features a screw thread for secure mating attenuation with compatible CPC connectors. This Series 2 receptacle is available in 8,9,28 and 63 pole contact configurations.
TE Connectivity CPC Plastic Series 1, 2 and 3